- RS Stock No.:
- 841-9140
- Mfr. Part No.:
- PF0033/10/63
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-9140
- Mfr. Part No.:
- PF0033/10/63
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
10A Double Fused IEC 320 Plug (C14)
250Vac/10A rated, 6.4mm (0.25in) blade terminations
Interlocked fuse drawer accepts 20mm fuse
Fuse drawer protected to PC2, IEC 127 /6
Interlocked fuse drawer accepts 20mm fuse
Fuse drawer protected to PC2, IEC 127 /6
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, IMQ, SEMKO, VDE
The Bulgin snap fit to panel fused inlet has twin fused of size 5 x 20mm. Its maximum dissipation per fuse is 2.5W.
maximum operating temp is –20°C to +70°C
Nylon mouldings
Nylon mouldings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Termination Method | Quick Connect |
Switch Type | 3 Pole |
Number of Fuses | 2 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |
Shuttered | No |