- RS Stock No.:
- 841-9042
- Mfr. Part No.:
- MP0045/1D0NN000
- Manufacturer:
- Bulgin
1083 In stock for delivery within 4 working days
Added
Price Each
SGD36.48
(exc. GST)
SGD39.76
(inc. GST)
Units | Per unit |
1 - 99 | SGD36.48 |
100 - 499 | SGD33.64 |
500 + | SGD27.68 |
- RS Stock No.:
- 841-9042
- Mfr. Part No.:
- MP0045/1D0NN000
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Chrome |
Contact Configuration | DPDT |
Voltage Rating | 250V |
Push Button Style | Round |
IP Rating | IP66, IP68 |
Manufacturer Part No. | MP0045/1D0NN000 |
Terminal Type | Solder Tag |