- RS Stock No.:
- 841-8991
- Mfr. Part No.:
- PX0758/S
- Manufacturer:
- Bulgin
17 In stock for delivery within 4 working days
Added
Price Each
SGD32.19
(exc. GST)
SGD35.09
(inc. GST)
Units | Per unit |
1 - 24 | SGD32.19 |
25 - 49 | SGD31.85 |
50 - 99 | SGD31.18 |
100 - 299 | SGD29.87 |
300 + | SGD26.10 |
- RS Stock No.:
- 841-8991
- Mfr. Part No.:
- PX0758/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
Panel Plugs and Sockets - Flange
From Bulgin, this panel mount connector boasts extremely good environmental properties when mated or when sealed with cap accessory (ordered separately.)
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | Standard Buccaneer |
Body Orientation | Straight |
Voltage Rating | 277.0 V |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Nickel |
Strain Relief | No |
Contact Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |