- RS Stock No.:
- 841-8985
- Mfr. Part No.:
- MP0033
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-8985
- Mfr. Part No.:
- MP0033
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Front Panel |
Contact Configuration | SPST |
Voltage Rating | 50V |
IP Rating | IP66, IP68 |
Contact Current Rating | 1 A |
Manufacturer Part No. | MP0033 |
Contact AC Voltage Rating | 50V |
Terminal Type | Screw |