- RS Stock No.:
- 841-8951
- Mfr. Part No.:
- PX0410/12S/6570
- Manufacturer:
- Bulgin
Available for back order.
Added
Price Each (In a Pack of 50)
SGD7.545
(exc. GST)
SGD8.224
(inc. GST)
Units | Per unit | Per Pack* |
50 + | SGD7.545 | SGD377.25 |
*price indicative |
- RS Stock No.:
- 841-8951
- Mfr. Part No.:
- PX0410/12S/6570
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
In-line Cable Coupler Shells
Mate with cable plug and socket
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | In-line |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 1A |
Series | Buccaneer 400 |
Body Orientation | Straight |
Voltage Rating | 50 V ac/dc |
Mating Type | Quick Connect |
Housing Material | Polyamide |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |