- RS Stock No.:
- 841-8929
- Mfr. Part No.:
- PX0921/07/P
- Manufacturer:
- Bulgin
- RS Stock No.:
- 841-8929
- Mfr. Part No.:
- PX0921/07/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
Cable Mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 32.0A |
Body Orientation | Straight |
Series | Buccaneer 900 |
Voltage Rating | 430.0 V |
Mating Type | Threaded |
Shell Size | 46 |
Housing Material | Polymer |
Contact Plating | Nickel |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |