- RS Stock No.:
- 841-8917
- Mfr. Part No.:
- PX0921/07/S
- Manufacturer:
- Bulgin
Temporarily out of stock - back order for despatch 01/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD93.30
(exc. GST)
SGD101.70
(inc. GST)
Units | Per unit |
1 - 9 | SGD93.30 |
10 - 49 | SGD92.89 |
50 - 99 | SGD90.87 |
100 - 299 | SGD86.91 |
300 + | SGD75.58 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 841-8917
- Mfr. Part No.:
- PX0921/07/S
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
Cable Mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 32.0A |
Series | Buccaneer 900 |
Body Orientation | Straight |
Voltage Rating | 430.0 V |
Mating Type | Threaded |
Shell Size | 46 |
Housing Material | Polymer |
Contact Plating | Nickel |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |