- RS Stock No.:
- 841-8803
- Mfr. Part No.:
- PX0707/S/25
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-8803
- Mfr. Part No.:
- PX0707/S/25
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP68 |
Current Rating | 1A |
Body Orientation | Straight |
Series | Standard Buccaneer |
Voltage Rating | 50 V ac/dc |
Mating Type | Threaded |
Housing Material | Polyamide |
Contact Plating | Gold over Nickel |
Strain Relief | No |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Contact Material | Copper Alloy |