- RS Stock No.:
- 841-8711
- Mfr. Part No.:
- 12735
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 841-8711
- Mfr. Part No.:
- 12735
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Plug & Socket Inserts
Mini Buccaneer
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | Mini Buccaneer |
For Use With | Solder or Crimp Contact |
Current Rating | 5A |
Contact Plating | Gold |
Voltage Rating | 380 V ac |
Contact Material | Copper Alloy |
Maximum Contact Resistance | <5mΩ |
Minimum Operating Temperature | -20°C |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +70°C |