- RS Stock No.:
- 833-5944
- Manufacturer:
- RS PRO
Stocked by manufacturer – available for delivery 13/09/2024
Added
Price Each
SGD140.18
(exc. GST)
SGD152.80
(inc. GST)
Units | Per unit |
1 + | SGD140.18 |
- RS Stock No.:
- 833-5944
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
RS PRO 6 Piece Measuring and Cutting Tool Kit with Foam Inlay
This set of professional measuring and cutting tools from RS PRO is suitable for a broad range of general-purpose maintenance work and DIY. This Tool kit comes in a foam inlay, helping to organise, store and keep you from misplacing these essential tools. The foam-lined container is also compatible with the RS PRO range of tool cabinets and chests, so you can organise your workspace more efficiently. The inlay is a EVA (ethylene-vinyl acetate) foam which also works to protect these tools from scratches or impacts ensuring they are kept in their best condition.
Within this RS PRO tool kit, there are a variety of high-quality tools. These include
Within this RS PRO tool kit, there are a variety of high-quality tools. These include
a straight snip tool, electricians' scissors, a snap-off utility knife, measuring tape, a stainless-steel ruler and a leaf metric feeler gauge. These tools are an essential addition to any toolbox.
RS PRO have a range of high-quality complete tool kit and toolsets at an affordable price to suit all your requirements.
RS PRO have a range of high-quality complete tool kit and toolsets at an affordable price to suit all your requirements.
Features and Benefits:
- Six pieces
- General-purpose compact workshop measuring and cutting toolset
- Ideal as a DIY workshop or hobby kit
- Contains precision measuring tools and heavy-duty cutting tools
- The bright red foam helps identify missing parts quickly
- Foam tool modules are designed for regular easy removal from drawers
Kit Contents:
- Electricians scissors
- Straight snip
- Snap-off utility knife
- Measuring tape
- Stainless steel ruler
- Leaf metric feeler gauge
Applications:
This tool kit has been specially designed for general-purpose repair and maintenance and contains professional measuring and cutting tools from RS PRO that are ideal for use on DIY projects in the home and in a compact workshop.
What is a measuring tool?
A measuring tool helps to measure the dimensions of an object. For example, one of the most common measuring tools would be a tape measure. As included in this set, a measuring tape is useful as it is compact and can be carried in a toolkit but is essential for measuring great length, around corners and curves.
What is a cutting tool?
A cutting tool is a tool used to cut, shape and remove material. These can be hand-held such as the ones in this kit offering quicker and easier results on simple cuts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Set Type | Measuring and Cutting |
Set Contents | Feeler Gauges, Tape Measure |
Number of Pieces | 6 |
Storage Type | Foam Inlay |
VDE/1000V Approved | No |