- RS Stock No.:
- 833-7026
- Mfr. Part No.:
- XW1E-BV404M-R
- Manufacturer:
- Idec
11 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
159 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD83.49
(exc. GST)
SGD91.00
(inc. GST)
Units | Per unit |
1 - 9 | SGD83.49 |
10 - 49 | SGD81.83 |
50 + | SGD67.33 |
- RS Stock No.:
- 833-7026
- Mfr. Part No.:
- XW1E-BV404M-R
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
Product Details
Idec Emergency Stop Pushbutton
The Idec XW series emergency stop pushbutton has a red round style head with a diameter of 40mm. Its housing is made of plastic material. The switchs safe break action ensures all NC contacts are open if the contact block is separated. A unique feature that these E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. This pushbutton has an electrical contact current rating of 5A and a voltage rating of 250V.
Idec pushbuttons and accessories:
Idec offers a variety of products grouped by various sizes and features, which are best suited for your unique project needs.
Idec pushbuttons and accessories:
Idec offers a variety of products grouped by various sizes and features, which are best suited for your unique project needs.
Features and Benefits
4NC contact configuration
Twist to reset actuation method
Panel mount
Panel cut-out diameter of 22mm
Non-illuminated
Twist to reset actuation method
Panel mount
Panel cut-out diameter of 22mm
Non-illuminated
Certifications
IP65 rated
CE certified
UL approved
CCC certified
EN certified
CE certified
UL approved
CCC certified
EN certified
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22mm |
Contact Configuration | 4PST |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | XW1E |
IP Rating | IP65 |
Colour | Red |
Push Button Shape | Round |
Supply Current | 5A |
Depth | 80.7mm |
Push Button Material | Plastic |
Height | 38.6mm |