- RS Stock No.:
- 832-6268
- Mfr. Part No.:
- TSP-REM360 EX
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 832-6268
- Mfr. Part No.:
- TSP-REM360 EX
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TSP Series Redundancy Module
The TSP-REM redundancy modules are a highly reliable, true redundant power system can be configured without any additional components. In the case a power supply fails and becomes short circuit at the output it will be isolated from the second power supply which still supplies load. For supervision the DC-OK signals of the power supplies are to be used, the TSP-REM module itself provides no signal output.
Operation with True Current Sharing
Alarm Outputs and Redundancy OK Signal
Hot Swappable Inputs Can Be Loaded Up to 15 A Each
Alarm Outputs and Redundancy OK Signal
Hot Swappable Inputs Can Be Loaded Up to 15 A Each
Specifications
Attribute | Value |
---|---|
Accessory Type | Redundancy Module |