- RS Stock No.:
- 832-6265
- Mfr. Part No.:
- TSP 600-148 EX
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 832-6265
- Mfr. Part No.:
- TSP 600-148 EX
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
90 to 600W TSP Series
The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make for easy connection.
Battery Controller Module also available with battery protection system.
Battery Controller Module also available with battery protection system.
Autoselect input and international safety approvals
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments
Note
Manufacturer part numbers ending in EX are ATEX and IECEx Certified.
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Output Current | 12.5A |
Power Rating | 600W |
Number of Outputs | 1 |
Width | 125mm |
Depth | 110mm |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Ripple And Noise | 100mV Pk-Pk |
MTBF | 0.9 Millionh |
Load Regulation | 0.5% |
Efficiency | 87% |