TRACOPOWER TVN 5WI DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc Input, 5W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 828-9052
- Mfr. Part No.:
- TVN 5-2422WI
- Manufacturer:
- TRACOPOWER
21 In stock for delivery within 4 working days
Added
Price Each
SGD87.07
(exc. GST)
SGD94.91
(inc. GST)
Units | Per unit |
1 - 2 | SGD87.07 |
3 - 4 | SGD84.45 |
5 + | SGD81.83 |
- RS Stock No.:
- 828-9052
- Mfr. Part No.:
- TVN 5-2422WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.6kV DC I/O Isolation Voltage, 2 Outputs - TVN 5WI Series - TVN 5-2422WI
Evenly split a single power source with this nifty DC-DC converter from Traco Power. It has a wide 4:1 input voltage, enabling it to work with voltages between 9 and 36V DC. This is converted to dual ±12V DC outputs that are suitable for use with AMOLED displays, signal sensors and boosters, as well as PLC modules. The input and output are isolated to 1.6kV DC, ensuring the unit works safely and reliably. A maximum start-up time of 75ms means it gets down to business quickly.
Features & Benefits
• Through-hole mounting for a straightforward PCB connection
• Dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) mean it has a small footprint
• Remote on/off function helps save power
• Maximum load variation of 1% for a smooth supply
• 85% efficiency rating means it doesn't waste energy
• Dimensions of 31.8 (L) x 20.3 (W) x 10.2mm (D) mean it has a small footprint
• Remote on/off function helps save power
• Maximum load variation of 1% for a smooth supply
• 85% efficiency rating means it doesn't waste energy
Applications
• Industrial computing
• Process control
• Test and measurement devices
• Process control
• Test and measurement devices
Does this DC-DC converter feature any electrical protections?
Yes. This component has under-voltage lockout and overvoltage and short-circuit protections to keep it working dependably.
Can I use this converter in audio and measurement applications?
Yes. Thanks to shielding on all sides and an input filter, you can expect ripple and noise to be no more than 15mVp-p.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 5W |
Input Voltage Nominal | 24 V dc |
Output Current | ±250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | 10.8 → 13.2V dc |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 20.3mm |
Length | 31.8mm |
Series | TVN 5WI |
Load Regulation | 1 (Balanced) %, 5 (Unbalanced) % |
Efficiency | 83% |
Standards Met | IEC/UL 60950-1 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |