- RS Stock No.:
- 817-9735
- Mfr. Part No.:
- TL.70.01.Z2
- Manufacturer:
- Igus
1 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD48.16
(exc. GST)
SGD52.49
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD48.16 |
- RS Stock No.:
- 817-9735
- Mfr. Part No.:
- TL.70.01.Z2
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multi-axis E-Chain®
Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.
3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for
intermediate fixation
Swivel bearing to improve and smooth the motion of the cables requiring
guidance
Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm
Fibre rods option reduces flexibility at the start of the chain
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for
intermediate fixation
Swivel bearing to improve and smooth the motion of the cables requiring
guidance
Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm
Fibre rods option reduces flexibility at the start of the chain
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Cable Chain Mounting Bracket |
Height | 96mm |
Dimensions | (L) 105 x (H) 96mm |
Series | Triflex TL |