- RS Stock No.:
- 817-9665
- Mfr. Part No.:
- 2610.12PZB
- Manufacturer:
- Igus
4 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD39.49
(exc. GST)
SGD43.04
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD39.49 |
- RS Stock No.:
- 817-9665
- Mfr. Part No.:
- 2610.12PZB
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Cable Chain Mounting Bracket |
Material | Polymer |
Series | 2600, 2650, 27, 2700, E26.2/45, e-chain |