TRACOPOWER THL 10WI DC-DC Converter, 24V dc/ 410mA Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 817-9422
- Mfr. Part No.:
- THL 10-4815WI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 08/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD52.93
(exc. GST)
SGD57.69
(inc. GST)
Units | Per unit |
1 - 2 | SGD52.93 |
3 - 4 | SGD52.01 |
5 + | SGD51.07 |
- RS Stock No.:
- 817-9422
- Mfr. Part No.:
- THL 10-4815WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie
10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.
Compact 1" x 1" package with industry standard pinout
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components
Note
MTBF to MIL-HDBK-217F (25°C)
Power derates 2.5% / K above + 60°C
Power derates 2.5% / K above + 60°C
Standards
UL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 10W |
Input Voltage Nominal | 48 V dc |
Output Current | 410mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 1 x 1 in |
Isolation Voltage | 1.5kV dc |
Width | 25.4mm |
Depth | 10.2mm |
Length | 25.4mm |
Series | THL 10WI |
Load Regulation | 0.012 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 86% |