TRACOPOWER Switching Regulator, Through Hole, 9V dc Output Voltage, 11 → 32V dc Input Voltage, 500mA Output
- RS Stock No.:
- 817-9413
- Mfr. Part No.:
- TSR 0.5-2490
- Manufacturer:
- TRACOPOWER
5 In stock for delivery within 4 working days
Added
Price Each
SGD9.52
(exc. GST)
SGD10.38
(inc. GST)
Units | Per unit |
1 - 2 | SGD9.52 |
3 - 4 | SGD9.37 |
5 + | SGD9.19 |
- RS Stock No.:
- 817-9413
- Mfr. Part No.:
- TSR 0.5-2490
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, 2g Weight, SIP Package - TSR 0.5 Series - TSR 0.5-2490
Need to raise the bar on energy efficiency while dialling down your voltage? Turn to this switching regulator from Traco Power. It's designed to convert an input voltage between 11 and 32V DC to a lower output of 9V DC. You can count on smooth and stable performance thanks to a ±3% output voltage accuracy. Compact dimensions of 11.5 (L) x 7.55 (W) x 10.2mm (D) mean this unit takes up little space in your setup. Through-hole mounting makes secure installation a walk in the park.
• Mean time between failures at +25°C of over 2 million hours for long-lasting reliability
• Wide operating temperature range between -40°C and +90°C to safely handle extreme environments
• Line regulation of ±0.2% prevents voltage spikes or drops
• UL 94V-0-rated plastic housing self-extinguishes in fewer than 10 seconds for fire safety
• Wide operating temperature range between -40°C and +90°C to safely handle extreme environments
• Line regulation of ±0.2% prevents voltage spikes or drops
• UL 94V-0-rated plastic housing self-extinguishes in fewer than 10 seconds for fire safety
Applications
• Process control
• Power distribution
• Consumer electronics
• Power distribution
• Consumer electronics
How efficient is this switching regulator?
It has a high efficiency rating of 96%, so you can be sure it conserves energy by keeping heat loss to a minimum.
How heavy is this unit?
This regulator has a light weight of just 2g, so puts minimal strain on your equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 500mA |
Input Voltage | 11 → 32V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 3 |
Efficiency | 96% |
Ripple And Noise | 40mV Pk-Pk |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |
Line Regulation | ±0.2% |
Switching Frequency Range | 280 → 380KHz |
Application | Automation, Industrial |
Length | 11.5mm |
Weight | 2g |
Standards Met | EN 55032 |
MTBF | 2000000h |
Load Regulation | ±0.4% |
Maximum Input Current | 5mA |