TRACOPOWER Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 32V dc Input Voltage, 500mA Output
- RS Stock No.:
- 817-9400
- Mfr. Part No.:
- TSR 0.5-2450
- Manufacturer:
- TRACOPOWER
93 In stock for delivery within 4 working days
Added
Price Each
SGD7.68
(exc. GST)
SGD8.37
(inc. GST)
Units | Per unit |
1 - 2 | SGD7.68 |
3 - 4 | SGD7.52 |
5 + | SGD7.30 |
- RS Stock No.:
- 817-9400
- Mfr. Part No.:
- TSR 0.5-2450
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Switching Regulator, 220μF Maximum Capacitive Load, Continuous Short-Circuit Protection - TSR 0.5 Series - TSR 0.5-2450
Get control of power delivery to your PCB-linked parts with this switching regulator from Traco Power. It steps down supply signals ranging between 6.5 and 32V DC to a balanced 5V DC output that's safe for your low-voltage components. An integrated capacitor serves as a filter to remove ripple and deliver a noiseless voltage. The device's non-conductive plastic housing provides dual protection against impact and electrical hazards. Widely compatible through-hole mounting gives a secure board connection that stays put, even in vibrating systems.
Features & Benefits
Compact dimensions of 11.5 (L) x 7.55 (W) x 10.2mm (D) for space-efficient installation in busy setups
Mean time between failures of more than 2 million operating cycles assures you of long-lasting performance
Safe to use in challenging environments, thanks to an operating temperature range between -40°C and +90°C
Mean time between failures of more than 2 million operating cycles assures you of long-lasting performance
Safe to use in challenging environments, thanks to an operating temperature range between -40°C and +90°C
Applications
Gaming consoles
Machine building
Process and packaging equipment
Machine building
Process and packaging equipment
Is this regulator flame-resistant?
Yes, the unit stops burning in 10 seconds or less, so it helps prevent the spread of flames in the event of a fire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 500mA |
Input Voltage | 6.5 → 32V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 3 |
Efficiency | 94% |
Ripple And Noise | 30mV Pk-Pk |
Minimum Temperature | -40°C |
Maximum Temperature | +90°C |
Series | TSR 0.5 |
Line Regulation | ±0.4% |
MTBF | 2000000h |
Power Signal Conversion Type | DC-DC |
Output Voltage Adjustment Range | -3 → +3% |
Load Regulation | ±0.6% |
Special Features | 3-Years Warranty |
Maximum Input Current | 5mA |
Weight | 2g |
Width | 7.55mm |
Depth | 10.2mm |
Protection Features | Short Circuit Protection |
Length | 11.5mm |
Standards Met | EN 55032 |
Switching Frequency Range | 280 → 380kHz |