TRACOPOWER Switching Regulator, Through Hole, 1.8V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
- RS Stock No.:
- 817-9393
- Mfr. Part No.:
- TSR 0.5-2418
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 27/08/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD10.10
(exc. GST)
SGD11.01
(inc. GST)
Units | Per unit |
1 - 2 | SGD10.10 |
3 - 4 | SGD9.80 |
5 + | SGD9.50 |
- RS Stock No.:
- 817-9393
- Mfr. Part No.:
- TSR 0.5-2418
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
0.5A Step-Down Switching Regulator TSR 0.5 Series
The Tracopower TSR 0.5 series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of any heat-sink or forced cooling. The TSR 0.5 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±3 %), lower standby current and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
Features and Benefits
Compact SIP package.
Very high efficiency up to 97%.
Excellent line / load regulation.
Low standby current.
Operating temperature range –40 to 90°C.
Over-temperature protection.
Remote On/Off input.
Adjustable output voltage.
Short circuit protection.
Specifications
Attribute | Value |
---|---|
Output Voltage | 1.8V dc |
Output Current | 500mA |
Input Voltage | 4.75 → 32V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 3 |
Efficiency | 82% |
Ripple And Noise | 30mV Pk-Pk |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |
Series | TSR 0.5 |
Line Regulation | ±0.4% |
Width | 7.55mm |
Depth | 10.2mm |
Weight | 2g |
MTBF | 2000000h |
Load Regulation | ±0.6% |
Length | 11.5mm |