TRACOPOWER THL 25WI DC-DC Converter, 5V dc/ 5A Output, 9 → 36 V dc Input, 25W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 817-9088
- Mfr. Part No.:
- THL 25-2411WI
- Manufacturer:
- TRACOPOWER
1 In stock for delivery within 4 working days
Added
Price Each
SGD96.19
(exc. GST)
SGD104.85
(inc. GST)
Units | Per unit |
1 - 2 | SGD96.19 |
3 - 4 | SGD93.30 |
5 + | SGD90.52 |
- RS Stock No.:
- 817-9088
- Mfr. Part No.:
- THL 25-2411WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 1.5kV DC I/O Isolation Voltage, 89% Efficiency - THL 25WI Series - THL 25-2411WI
When compact electronics need a stable supply, this small but mighty DC-DC converter from Traco Power is on your side. Thanks to dimensions of 25.4 (L) x 25.4 (W) x 10.2mm (D), it uses minimal PCB space. A high-density power rating of 25W and efficiency of 89% tell you it reliably supports industrial and communication applications. The converter takes any voltage between 9 and 36V DC and lowers it to a standard 5V DC output, making it a highly versatile component. As this output is regulated with a maximum load variation of 0.2%, you can be sure of a consistent supply.
Features & Benefits
• Remote on/off function helps electronic devices save power
• Input and output are isolated to boost safety and reliability
• Short-circuit and overvoltage protections keep it dependable when electrical faults occur
• Operating temperature range between -40°C and +80°C is well-suited to extreme environments
• Input and output are isolated to boost safety and reliability
• Short-circuit and overvoltage protections keep it dependable when electrical faults occur
• Operating temperature range between -40°C and +80°C is well-suited to extreme environments
Applications
• Portable electronics
• Power distribution
• Telecommunications networks
• Power distribution
• Telecommunications networks
Does this DC-DC converter have any shielding?
Yes. The metal case with an isolated baseplate shields the converter, helping to keep ripple and noise down to 100mVp-p.
Does the converter reboot equipment after an electrical fault?
Yes, it features automatic recovery to get back up and running again once the fault is resolved.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 25W |
Input Voltage Nominal | 24 V dc |
Output Current | 5A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 4.5 → 5.5V dc |
Isolation Voltage | 1.5kV dc |
Length | 25.4mm |
Depth | 10.2mm |
Width | 25.4mm |
Series | THL 25WI |
Load Regulation | 0.002 |
Efficiency | 89% |
Minimum Temperature | -40°C |
Standards Met | IEC/UL 60950-1 |
Maximum Temperature | +80°C |