TRACOPOWER TEQ 200WIR DC-DC Converter, 48V dc/ 5A Output, 43 → 160 V dc Input, 240W, Chassis Mount, +55°C Max
- RS Stock No.:
- 817-8776
- Mfr. Part No.:
- TEQ 200-7218WIR
- Manufacturer:
- TRACOPOWER
12 In stock for delivery within 4 working days
Added
Price Each
SGD696.96
(exc. GST)
SGD759.69
(inc. GST)
Units | Per unit |
1 - 4 | SGD696.96 |
5 - 9 | SGD676.05 |
10 - 24 | SGD655.77 |
25 - 49 | SGD641.21 |
50 + | SGD627.25 |
- RS Stock No.:
- 817-8776
- Mfr. Part No.:
- TEQ 200-7218WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 2.25kV DC Isolation Voltage, 1 Output - TEQ 200WIR Series - TEQ 200-7218WIR
Keep your output voltage rock steady with this DC-DC converter from Traco Power. It delivers a constant power output of 48V DC that's ideal for battery-operated systems and industrial equipment. A heatsink construction and typical efficiency of 88% means you can use it in operating temperatures of up to +70°C, without the hassle of additional cooling equipment. An isolation voltage of 2.25kV DC boosts safety by blocking power surges from flowing between its input and output. This converter is suitable for use in railway applications as it meets EN 50115 safety, design and construction standards of railway electronics.
Features & Benefits
• Remote on/off function, for convenience
• Resists shock and vibration, so it's sturdy enough to take on harsh industrial settings
• Electromagnetically compatibility means there's minimal chance of interference with nearby electronic devices
• Corrosion-resistant aluminium housing is suitable for use in humid conditions
• Resists shock and vibration, so it's sturdy enough to take on harsh industrial settings
• Electromagnetically compatibility means there's minimal chance of interference with nearby electronic devices
• Corrosion-resistant aluminium housing is suitable for use in humid conditions
Applications
• Transportation industry
• Automotive manufacturing
• Oil and gas production
• Industrial automation
• Automotive manufacturing
• Oil and gas production
• Industrial automation
Is this DC-DC converter flame-retardant?
Yes, the device contains flame-retardant potting material, so there's little chance of it catching alight in the event of a fire.
Traco - 100W to 200W - TEQ Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 43 → 160 V dc |
Power Rating | 240W |
Input Voltage Nominal | 72 V dc |
Output Current | 5A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 2.25kV dc |
Depth | 101.6mm |
Length | 88.9mm |
Series | TEQ 200WIR |
Railway Approved | Yes |
Load Regulation | 0.003 |
Maximum Temperature | +55°C |
Medical Approved | No |
Minimum Temperature | -40°C |