TRACOPOWER TEQ 100WIR DC-DC Converter, 48V dc/ 2.1A Output, 43 → 160 V dc Input, 100W, Chassis Mount, +105°C Max
- RS Stock No.:
- 817-8722
- Mfr. Part No.:
- TEQ 100-7218WIR
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 14/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD703.29
(exc. GST)
SGD766.59
(inc. GST)
Units | Per unit |
1 - 4 | SGD703.29 |
5 - 9 | SGD682.20 |
10 - 24 | SGD661.10 |
25 - 49 | SGD647.04 |
50 + | SGD632.98 |
- RS Stock No.:
- 817-8722
- Mfr. Part No.:
- TEQ 100-7218WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series
The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.
High power block with excellent thermal convection
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter
Standards
UL 60950-1, IEC/EN 60950-1, UL 508, EN50155
Approvals
UL/cUL
Traco - 100W to 200W - TEQ Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Input Voltage Range | 43 → 160 V dc |
Power Rating | 100W |
Input Voltage Nominal | 110 V dc |
Output Current | 2.1A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 2.25kV dc |
Depth | 103.2mm |
Length | 88.9mm |
Series | TEQ 100WIR |
Railway Approved | Yes |
Load Regulation | 0.001 |
Medical Approved | No |
Minimum Temperature | -40°C |
Maximum Temperature | +105°C |