TRACOPOWER TEQ 100WIR DC-DC Converter, 24V dc/ 4.2A Output, 43 → 160 V dc Input, 100W, Chassis Mount, +105°C Max
- RS Stock No.:
- 817-8710
- Mfr. Part No.:
- TEQ 100-7215WIR
- Manufacturer:
- TRACOPOWER
7 In stock for delivery within 4 working days
Added
Price Each
SGD551.45
(exc. GST)
SGD601.08
(inc. GST)
Units | Per unit |
1 - 4 | SGD551.45 |
5 - 9 | SGD534.91 |
10 - 24 | SGD518.87 |
25 - 49 | SGD507.34 |
50 + | SGD496.28 |
- RS Stock No.:
- 817-8710
- Mfr. Part No.:
- TEQ 100-7215WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, 24V DC Output Voltage, 90% Efficiency - TEQ 100WIR Series - TEQ 100-7215WIR
Change things up and power your systems efficiently with this DC-DC converter from Traco Power. It converts an input voltage between 43 and 160V DC to an output voltage of 24V DC, so it's a good choice for use in low-power applications. The aluminium casing is resistant to impact and wear, so it can take a knock in harsh industrial conditions. Natural convection cooling helps to prevent overheating, meaning it won't break a sweat in high-heat environments.
Features & Benefits
• Power rating of 100W for use in heavy-duty applications
• High efficiency of 90% means it's an energy-saving device
• Compact dimensions of 88.9 (L) x 87.6 (W) x 103.2mm (D) for installation in tight spaces
• MTBF of 711,000 hours at +55°C for long-lasting performance
• Light weight of 800g keeps equipment mass to a minimum
• High efficiency of 90% means it's an energy-saving device
• Compact dimensions of 88.9 (L) x 87.6 (W) x 103.2mm (D) for installation in tight spaces
• MTBF of 711,000 hours at +55°C for long-lasting performance
• Light weight of 800g keeps equipment mass to a minimum
Applications
• IT equipment
• Railways
• Industrial automation
• Railways
• Industrial automation
Can I install this DC-DC converter in a harsh industrial environment?
Yes. This device has a broad operating temperature range between -40°C and +95°C, so it can stand up to demanding environments.
Traco - 100W to 200W - TEQ Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 43 → 160 V dc |
Power Rating | 100W |
Input Voltage Nominal | 110 V dc |
Output Current | 4.2A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 19.2 → 26.4V dc |
Isolation Voltage | 2.25kV dc |
Width | 88.9mm |
Length | 88.9mm |
Depth | 103.2mm |
Railway Approved | Yes |
Series | TEQ 100WIR |
Load Regulation | 0.001 |
Medical Approved | No |
Minimum Temperature | -40°C |
Efficiency | 90% |
Standards Met | EN 62368-1 |
Maximum Temperature | +105°C |