TRACOPOWER TMV HI DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 815-9898
- Mfr. Part No.:
- TMV 1205SHI
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 17/12/2024, delivery within 4 working days from despatch date
Price Each
SGD13.29
(exc. GST)
SGD14.49
(inc. GST)
Units | Per unit |
1 - 2 | SGD13.29 |
3 - 4 | SGD12.89 |
5 + | SGD12.49 |
- RS Stock No.:
- 815-9898
- Mfr. Part No.:
- TMV 1205SHI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 1W SIP Unregulated Isolated DC-DC Converter - TMV-HI Serie
The Traco TMV-HI Series is a family of 1W non-regulated DC/DC converters with very high I/O isolation of 5200Vdc. These non-regulated DC/DC converters come in a very compact SIP-7 package. The TMV-HI series of DC-DC- converters is ideal for IGBT applications.
Ultra compact SIP-7 package
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Very high I/O-isolation 5200 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +85°C
Industry standard pinout
Standards
UL/cUL 60950-1 2nd edition, IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Approvals
UL/cUL 60950-1
IEC/EN 60950-1
IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 7 |
Isolation Voltage | 5.2kV dc |
Depth | 10.2mm |
Length | 19.5mm |
Series | TMV HI |
Load Regulation | <10% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 71% |