TRACOPOWER THD 10WIN DC-DC Converter, 12V dc/ 833mA Output, 18 → 75 V dc Input, 10W, Through Hole, +85°C Max
- RS Stock No.:
- 815-9844
- Mfr. Part No.:
- THD 10-4812WIN
- Manufacturer:
- TRACOPOWER
8 In stock for delivery within 4 working days
Added
Price Each
SGD45.56
(exc. GST)
SGD49.66
(inc. GST)
Units | Per unit |
1 - 2 | SGD45.56 |
3 - 4 | SGD44.19 |
5 + | SGD42.87 |
- RS Stock No.:
- 815-9844
- Mfr. Part No.:
- THD 10-4812WIN
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 10W Regulated Isolated DC-DC Converter - THD10WIN Series
The Tracopower THD 10-WIN is a Series of 10W regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design. The THD 10-WIN features a DIP-24 standard package, which makes these DC-DC converters a drop in replacement for many cost critical applications.
Ultra wide 4:1 input voltage range
Internal EMI-filter meets EN 55022, class A without external components
High efficiency up to 87%
Operating temperature range –40°C to +85°C
No minimum load required
I/O isolation 1,500 VDC
Overload protection
Internal EMI-filter meets EN 55022, class A without external components
High efficiency up to 87%
Operating temperature range –40°C to +85°C
No minimum load required
I/O isolation 1,500 VDC
Overload protection
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 10W |
Input Voltage Nominal | 48 V dc |
Output Current | 833mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.8mm |
Depth | 10.2mm |
Series | THD 10WIN |
Load Regulation | 0.012 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 87% |