- RS Stock No.:
- 815-824
- Mfr. Part No.:
- PF0030/63
- Manufacturer:
- Bulgin
Stock check temporarily unavailable - call for stock availability
Added
Price Each
Was SGD13.43
You pay
SGD12.76
(exc. GST)
SGD13.91
(inc. GST)
Units | Per unit |
1 - 24 | SGD12.76 |
25 - 99 | SGD12.70 |
100 - 249 | SGD12.47 |
250 - 749 | SGD11.92 |
750 + | SGD10.33 |
- RS Stock No.:
- 815-824
- Mfr. Part No.:
- PF0030/63
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Inlet
The Bulgin IEC fused inlet is a twin fused, flanged mount, straight C14 male plug device. It has a supply voltage rating of 250VAC and current rating of 10A. This M connector has 3 contacts which are made from brass and plated with nickel.
Note:
These fused plugs accept 5mm x 20mm fuses.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Note:
These fused plugs accept 5mm x 20mm fuses.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
Fused inlet with 6.3mm tag
Contact resistance is <10mΩ
Insulation resistance is >10⁴MΩ
Operating temperature ranges between -20°C and 70°C
Contact resistance is <10mΩ
Insulation resistance is >10⁴MΩ
Operating temperature ranges between -20°C and 70°C
Applications
Domestic appliances
Electrical appliances
Electrical appliances
Certifications
UL approved
CSA certified
VDE
IMQ
SEMKO
CSA certified
VDE
IMQ
SEMKO
Approvals
UL recognised component, CSA certified, IMQ, SEMKO, VDE
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | CSA certified, IMQ, SEMKO, UL recognised, VDE |
Termination Method | Quick Connect |
Number of Fuses | 2 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |