- RS Stock No.:
- 815-818
- Mfr. Part No.:
- BZV03/Z0000/02
- Manufacturer:
- Bulgin
- RS Stock No.:
- 815-818
- Mfr. Part No.:
- BZV03/Z0000/02
- Manufacturer:
- Bulgin
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Fused Inlet
The Bulgin IEC fused inlet is a straight male C14 connector and vertical snap-in panel mount plug device. It has switched inlets with a single-pole red neon switch. It has a power supply voltage rating of 250VAC and current rating of 10A.
Note:
These chassis plugs accept 5mm x 20mm fuses.
Note:
These chassis plugs accept 5mm x 20mm fuses.
Features and Benefits
Fused inlet with 6.3mm tags
1/4in Faston terminals
Non-filtered inlet option
Options of I/O marked switches
Operating temperature ranges between -40°C and 70°C
1/4in Faston terminals
Non-filtered inlet option
Options of I/O marked switches
Operating temperature ranges between -40°C and 70°C
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V ac |
Shuttered | No |