Igus e-chain, Z16 Black Cable Chain - Flexible Slot, W50.5 mm x D39mm, L1m, 100 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 814-2310
- Mfr. Part No.:
- Z16.3.100.0
- Manufacturer:
- Igus
1 In stock for delivery within 4 working days
Added
Price Each
SGD53.13
(exc. GST)
SGD57.91
(inc. GST)
Units | Per unit |
1 - 5 | SGD53.13 |
6 + | SGD51.54 |
- RS Stock No.:
- 814-2310
- Mfr. Part No.:
- Z16.3.100.0
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Specifications
Attribute | Value |
---|---|
Width | 50.5 mm |
Depth | 39mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid NB |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 100 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | e-chain, Z16 |