Igus e-chain, Z14 Black Cable Chain - Flexible Slot, W37 mm x D25mm, L1m, 38 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 814-2247
- Mfr. Part No.:
- Z14.2.038.0
- Manufacturer:
- Igus
- RS Stock No.:
- 814-2247
- Mfr. Part No.:
- Z14.2.038.0
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Specifications
Attribute | Value |
---|---|
Width | 37 mm |
Depth | 25mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid NB |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 38 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | e-chain, Z14 |