Igus 2600, e-chain Black Cable Chain - Flexible Slot, W66 mm x D50mm, L1m, 125 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 814-2203
- Mfr. Part No.:
- 2600.05.125.0
- Manufacturer:
- Igus
3 In stock for delivery within 4 working days
Added
Price Each
SGD122.03
(exc. GST)
SGD133.01
(inc. GST)
Units | Per unit |
1 - 5 | SGD122.03 |
6 + | SGD118.12 |
- RS Stock No.:
- 814-2203
- Mfr. Part No.:
- 2600.05.125.0
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - E2 - 2600 Series
The Igus E2/2600 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Specifications
Attribute | Value |
---|---|
Width | 66 mm |
Depth | 50mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid G |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 125 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | 2600, e-chain |