Igus 10, e-chain Black Cable Chain - Flexible Slot, W36 mm x D23mm, L1m, 100 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 814-2159
- Mfr. Part No.:
- 10.025.100.0
- Manufacturer:
- Igus
3 In stock for delivery within 4 working days
Added
Price Each
SGD67.80
(exc. GST)
SGD73.90
(inc. GST)
Units | Per unit |
1 - 5 | SGD67.80 |
6 + | SGD65.76 |
- RS Stock No.:
- 814-2159
- Mfr. Part No.:
- 10.025.100.0
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - E2 mini - Series 10
The igus E2 mini series of energy chain is a low-cost, corrosion-resistant cable carrier that is available with interior separation, to prevent cables from chaffing, twisting, and corkscrewing. The igus® Energy Chains® can be used in short or long, unsupported travels where space is limited, as well as vertical hanging or standing applications involving extreme accelerations.
Small pitch for a smooth, silent operation
Double stop dog and large pins for long service life and long, unsupported travels
Optimized weight/stability ratio
Easy to assemble
Various interior separation options
Double stop dog and large pins for long service life and long, unsupported travels
Optimized weight/stability ratio
Easy to assemble
Various interior separation options
Specifications
Attribute | Value |
---|---|
Width | 36 mm |
Depth | 23mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid G |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 100 mm |
Series | 10, e-chain |