Igus 3500, e-chain Black Cable Chain - Flexible Slot, W135 mm x D64mm, L1m, 125 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 814-2017
- Mfr. Part No.:
- 3500.115.125.0
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD152.05
(exc. GST)
SGD165.73
(inc. GST)
Units | Per unit |
1 + | SGD152.05 |
- RS Stock No.:
- 814-2017
- Mfr. Part No.:
- 3500.115.125.0
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Energy Chain® - E2 - 3500 Series
The Igus E2/3500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.
Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open
Specifications
Attribute | Value |
---|---|
Width | 135 mm |
Depth | 64mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid G |
Length | 1m |
Slot Type | Flexible |
Minimum Bend Radius | 125 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | 3500, e-chain |