TRACOPOWER TEP 100WIR DC-DC Converter, ±24V dc/ 4.2A Output, 18 → 75 V dc Input, 100W, Chassis Mount, +75°C Max
- RS Stock No.:
- 812-5104
- Mfr. Part No.:
- TEP 100-4815WIR
- Manufacturer:
- TRACOPOWER
13 In stock for delivery within 4 working days
Added
Price Each
SGD256.72
(exc. GST)
SGD279.82
(inc. GST)
Units | Per unit |
1 - 4 | SGD256.72 |
5 - 9 | SGD252.24 |
10 - 24 | SGD247.59 |
25 - 49 | SGD242.76 |
50 + | SGD237.77 |
- RS Stock No.:
- 812-5104
- Mfr. Part No.:
- TEP 100-4815WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power DC-DC Converter, Half-Brick Package, 90% Conversion Efficiency - TEP 100WIR Series - TEP 100-4815WIR
Looping extra devices into your system? Power them up with this dual-output Traco Power DC-DC converter. It delivers a voltage range between 19.2 and 26.4V DC to keep attached equipment running smoothly. By switching on in 75ms, the unit speeds through start-up time to give you snappy conversion. Simple through-hole mounting ensures it's quick and easy to secure to a PCB. As the converter switches 90% of inputs, it minimises energy waste and doesn't produce excess heat.
Features & Benefits
• Overvoltage and short-circuit protections cut the risk of damage caused by power faults
• Wide input range between 18 and 75V for versatile conversion
• Remote on/off feature for handy appliance control from a separate panel
• Insulating silicone potting keeps you safe from electric shocks
• Works without a hitch in operating temperatures between -40°C and +75°C
• Wide input range between 18 and 75V for versatile conversion
• Remote on/off feature for handy appliance control from a separate panel
• Insulating silicone potting keeps you safe from electric shocks
• Works without a hitch in operating temperatures between -40°C and +75°C
Applications
• Automotive manufacturing
• Telecommunications networks
• Rail industry
• Telecommunications networks
• Rail industry
Why should I use an isolated DC-DC converter in my application?
An isolated converter like this one stops current surging between its input and output circuits, cutting the risk of dangerous voltages damaging components or shocking users.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±24V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 100W |
Input Voltage Nominal | 48 V dc |
Output Current | 4.2A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | 19.2 → 26.4V dc |
Package | 1/2 Brick |
Isolation Voltage | 2.25kV dc |
Width | 61mm |
Depth | 12.1mm |
Length | 57.9mm |
Railway Approved | Yes |
Series | TEP 100WIR |
Load Regulation | 0.001 |
Efficiency | 90% |
Standards Met | EN 55032, EN 62368-1 |
Medical Approved | No |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |