TRACOPOWER TEP 100WIR DC-DC Converter, ±12V dc/ 8.4A Output, 18 → 75 V dc Input, 100W, Chassis Mount, +75°C Max
- RS Stock No.:
- 812-5100
- Mfr. Part No.:
- TEP 100-4812WIR
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 08/10/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD251.71
(exc. GST)
SGD274.36
(inc. GST)
Units | Per unit |
1 - 4 | SGD251.71 |
5 - 9 | SGD244.16 |
10 - 24 | SGD236.82 |
25 - 49 | SGD231.56 |
50 + | SGD226.50 |
- RS Stock No.:
- 812-5100
- Mfr. Part No.:
- TEP 100-4812WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 100W Single Output Regulated Isolated DC-DC Converter - TEP-100WIR Series
The Tracopower TEP 100WIR series is a family of 100W single output, regulated, isolated, high performance DC-DC converters in a rugged, sealed industry standard half brick package. These railway approved DC-DC converters have a high efficiency of up to 92%, allowing an operating temperature up to 60°C with natural convection cooling; which can be increased up to 70°C with heatsink or up to 85°C if mounted on an iron base plate. The TEP 100WIR series of DC-DC converters feature a very wide input voltage range and reverse input voltage, which makes them an interesting solution for battery operated systems. Ideal applications for these single output, regulated, isolated, high performance dc-dc converters are in Telecom/Datacom, industry control and Railway systems for on board power distribution.
Compact metal package
Ultra wide 4:1 input voltage ranges
EN 50155 approved for railway applications
Very high efficiency up to 92%
No minimum load
Soft start
Adjustable output voltage +10/-20%
Sense line
Remote On/Off input
Under voltage lock-out circuit
Reverse input voltage protection
Over temperature protection
Ultra wide 4:1 input voltage ranges
EN 50155 approved for railway applications
Very high efficiency up to 92%
No minimum load
Soft start
Adjustable output voltage +10/-20%
Sense line
Remote On/Off input
Under voltage lock-out circuit
Reverse input voltage protection
Over temperature protection
Standards
EN 50155, UL 60950-1, IEC/EN 60950-1
Approvals
UL/cUL
Railway
Railway
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 100W |
Input Voltage Nominal | 48 V dc |
Output Current | 8.4A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1/2 Brick |
Isolation Voltage | 2.25kV dc |
Depth | 12.1mm |
Length | 57.9mm |
Railway Approved | Yes |
Series | TEP 100WIR |
Load Regulation | 0.001 |
Maximum Temperature | +75°C |
Medical Approved | No |
Minimum Temperature | -40°C |