TRACOPOWER TEP 100WIR DC-DC Converter, ±24V dc/ 4.2A Output, 9 → 36 V dc Input, 100W, Chassis Mount, +75°C Max
- RS Stock No.:
- 812-5093
- Mfr. Part No.:
- TEP 100-2415WIR
- Manufacturer:
- TRACOPOWER
68 In stock for delivery within 4 working days
Added
Price Each
SGD270.59
(exc. GST)
SGD294.94
(inc. GST)
Units | Per unit |
1 - 4 | SGD270.59 |
5 - 9 | SGD262.48 |
10 - 24 | SGD254.60 |
25 - 49 | SGD248.96 |
50 + | SGD243.52 |
- RS Stock No.:
- 812-5093
- Mfr. Part No.:
- TEP 100-2415WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power Chassis-Mount DC-to-DC Converter, 9 to 36V DC Input, 100W Power Rating - TEP 100WIR Series - TEP 100-2415WIR
Use this DC-to-DC converter from Traco Power to control voltage supply levels in your industrial applications. It has a high power rating of 100W to support heavy-duty use. For protection against damage, the device is galvanically isolated, so it allows signals to pass through but blocks harmful currents. It also features a natural convection cooling system to help prevent overheating. A 90% efficiency rating means there's minimal power loss for reliable performance and, as the converter has a MTBF of 409,000 hours, it's a long-lasting choice.
Features & Benefits
• Wide input voltage range of 9 to 36V DC for use in low-voltage systems
• Soft start function prevents overloading of the input when the output is turned on
• Adjustable output voltage lets you set power levels to suit your system
• Fast startup time of 75ms to quickly convert voltages
• Soft start function prevents overloading of the input when the output is turned on
• Adjustable output voltage lets you set power levels to suit your system
• Fast startup time of 75ms to quickly convert voltages
Applications
• Mining and minerals processing
• Construction and earth-moving equipment
• Telecommunication networks
• Construction and earth-moving equipment
• Telecommunication networks
What's the operating temperature range of this converter?
This DC-to-DC converter has a wide operating temperature range between -40°C and +75°C. This makes it a reliable choice for demanding industrial environments.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 100W |
Input Voltage Nominal | 24 V dc |
Output Current | 4.2A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 2 |
Package | 1/2 Brick |
Isolation Voltage | 2.25kV dc |
Depth | 12.1mm |
Length | 57.9mm |
Series | TEP 100WIR |
Railway Approved | Yes |
Load Regulation | 0.001 |
Minimum Temperature | -40°C |
Medical Approved | No |
Maximum Temperature | +75°C |