TRACOPOWER TEP 100WIR DC-DC Converter, ±12V dc/ 8.4A Output, 9 → 36 V dc Input, 100W, Chassis Mount, +75°C Max
- RS Stock No.:
- 812-5090
- Mfr. Part No.:
- TEP 100-2412WIR
- Manufacturer:
- TRACOPOWER
Temporarily out of stock - back order for despatch 18/07/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD251.71
(exc. GST)
SGD274.36
(inc. GST)
Units | Per unit |
1 + | SGD251.71 |
- RS Stock No.:
- 812-5090
- Mfr. Part No.:
- TEP 100-2412WIR
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TEP 100WIR Series DC-DC Converter, Isolated, Dual Output - TEP 100-2412WIR
This Traco Power DC-DC converter is a reliable and efficient solution for various industries. With an isolated design and chassis mount compatibility, this converter offers superior performance with a power rating of 100W. This series ensures stability and precision in a compact package, making it ideal for critical applications.
Features & Benefits
• Isolated design for enhanced safety and precision
• Chassis mount feature for easy installation in various systems
• 100W power rating for demanding applications
• TEP 100WIR series ensures superior performance and stability
• ±12V output voltage for versatile functionality
• 24V input voltage range for compatibility with different setups
• High efficiency ensures minimal energy loss
• Railway approved, meeting industry standards for reliable operation
• Chassis mount feature for easy installation in various systems
• 100W power rating for demanding applications
• TEP 100WIR series ensures superior performance and stability
• ±12V output voltage for versatile functionality
• 24V input voltage range for compatibility with different setups
• High efficiency ensures minimal energy loss
• Railway approved, meeting industry standards for reliable operation
Applications
• Railway systems for efficient power distribution
• Industrial control applications where reliability is crucial
• Automation systems where precision is required
• Telecom and datacom setups for stable power management
• Any system requiring a high-performance DC-DC converter
• Industrial control applications where reliability is crucial
• Automation systems where precision is required
• Telecom and datacom setups for stable power management
• Any system requiring a high-performance DC-DC converter
Can it handle a wide input voltage range?
Yes, it can handle input voltages ranging from 9V to 36V DC.
Will it work in harsh environments?
Yes, the converter is designed to operate in temperatures ranging from -40°C to +75°C.
Is it suitable for on-board power distribution in railway systems?
Yes, this converter is railway approved and meets the necessary standards for onboard use.
Traco - 75W to 240W - TEP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 100W |
Input Voltage Nominal | 24 V dc |
Output Current | 8.4A |
Mounting Type | Chassis Mount |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | -20 → 10% |
Package | 1/2 Brick |
Isolation Voltage | 2.25kV dc |
Length | 57.9mm |
Width | 61mm |
Depth | 12.7mm |
Railway Approved | Yes |
Series | TEP 100WIR |
Load Regulation | 0.001 |
Maximum Temperature | +75°C |
Standards Met | UL 60950-1 |
Minimum Temperature | -40°C |
Efficiency | 90% |
Medical Approved | No |