TRACOPOWER TPC DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc Output, 6A
- RS Stock No.:
- 808-6667
- Mfr. Part No.:
- TPC 080-112
- Manufacturer:
- TRACOPOWER
20 In stock for delivery within 4 working days
Added
Price Each
SGD136.78
(exc. GST)
SGD149.09
(inc. GST)
Units | Per unit |
1 + | SGD136.78 |
- RS Stock No.:
- 808-6667
- Mfr. Part No.:
- TPC 080-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TPC Series 20 W to 120 W
The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.
Features and Benefits
High efficiency across full load range
Output voltage adjustable
Low ripple and noise
Overload and short circuit protection
Compact plastic case
DIN Rail mountable
Output voltage adjustable
Low ripple and noise
Overload and short circuit protection
Compact plastic case
DIN Rail mountable
Product Application Information
For use in industrial, office and residential environments.
Note
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 6A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
Power Rating | 72W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 45mm |
Depth | 96.5mm |
Series | TPC |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Load Regulation | 0.5% |
Maximum Temperature | +70°C |
MTBF | 1.5 Millionh |
Ripple And Noise | 100mV Pk-Pk |