TRACOPOWER TPC DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 48V dc dc Output, 1.15A
- RS Stock No.:
- 808-6664
- Mfr. Part No.:
- TPC 055-148
- Manufacturer:
- TRACOPOWER
46 In stock for delivery within 4 working days
Added
Price Each
SGD122.61
(exc. GST)
SGD133.64
(inc. GST)
Units | Per unit |
1 + | SGD122.61 |
- RS Stock No.:
- 808-6664
- Mfr. Part No.:
- TPC 055-148
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 3kV AC Isolation Voltage, Screw Terminals - TPC Series - TPC 055-148
Deliver stable energy to your industrial devices with this DIN rail power supply from Traco Power. It receives input signals from 85 to 264V AC or 90 to 375V DC and converts them to a smooth and steady 48V DC output. For extra safety, this unit erects an isolation barrier of 3kV AC between its input and output, preventing attached devices from being damaged by surges. A compact size of 96.5 (L) x 45 (W) x 90mm (D) makes it a sound choice for setups with space limitations.
Features & Benefits
• Power rating of 55W for use in heavy-duty applications
• Mean time between failures of more than 1.7 million hours indicates it provides long-lasting service
• Remote on/off function eliminates the need for manual operation
• Performs reliably in an operating temperature range between -25°C and +70°C
• Mean time between failures of more than 1.7 million hours indicates it provides long-lasting service
• Remote on/off function eliminates the need for manual operation
• Performs reliably in an operating temperature range between -25°C and +70°C
Applications
• Processing and packaging systems
• Rail industry
• Data centres
• Rail industry
• Data centres
How do I monitor the status of this power supply unit?
This component has a 'power good' signal, so you can monitor and diagnose faults at a glance.
Specifications
Attribute | Value |
---|---|
Type | Power Supply |
Output Voltage | 48V dc |
Output Current | 1.15A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
Power Rating | 55W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 45mm |
Depth | 96.5mm |
Series | TPC |
Maximum Temperature | +70°C |
Standards Met | IEC/UL 60950-1 |
Minimum Temperature | -25°C |
MTBF | 1.7 Millionh |
Load Regulation | 0.5% |
Output Voltage Adjustment Range | 48 → 56V |
Mounting Type | DIN Rail Mount |
Efficiency | 79% |
Special Features | Overvoltage and Short Circuit Protection |
Ripple And Noise | 100mV Pk-Pk |