TRACOPOWER TPC DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc Output, 3.3A
- RS Stock No.:
- 808-6661
- Mfr. Part No.:
- TPC 080-124
- Manufacturer:
- TRACOPOWER
36 In stock for delivery within 4 working days
Added
Price Each
SGD129.57
(exc. GST)
SGD141.23
(inc. GST)
Units | Per unit |
1 + | SGD129.57 |
- RS Stock No.:
- 808-6661
- Mfr. Part No.:
- TPC 080-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 0.5% Load Regulation, 96.5mm Depth - TPC Series - TPC 080-124
Take your system's voltage to a level playing field with this DIN rail power supply from Traco Power. It converts an input voltage between 90 and 375V DC or 85 and 264V AC to a smooth 24V DC output. An 87% efficiency rating means the unit keeps its cool by minimising heat loss. Thanks to a broad operating temperature range between -25°C and +70°C, you can trust it to handle tough conditions. Plastic housing provides protection from wear, so you can be sure this is an option that stays the course.
• Overvoltage and short-circuit protections for electrical safety
• Low ripple and noise of 100mV pk-pk reduces interference, ensuring a reliable output
• Two-second start-up time delivers speedy power conversion
• Mean time between failures of over 1.5 million operational cycles for long-lasting use
• Low ripple and noise of 100mV pk-pk reduces interference, ensuring a reliable output
• Two-second start-up time delivers speedy power conversion
• Mean time between failures of over 1.5 million operational cycles for long-lasting use
Applications
• HVAC systems
• Medical equipment
• Industrial automation
• Medical equipment
• Industrial automation
How big is this power supply?
It has a space-saving design of 90 (H) x 63 (W) x 96.5mm (D) to ensure a neat fit in setups with limited space.
Can I turn on the unit remotely?
Yes, it has a remote on/off feature for convenience.
Specifications
Attribute | Value |
---|---|
Type | DIN Rail Power Supply |
Output Voltage | 24V dc |
Output Current | 3.3A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
Power Rating | 80W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 63mm |
Depth | 96.5mm |
Series | TPC |
Standards Met | EN 60950-1 |
Maximum Temperature | +70°C |
MTBF | >1.5 Millionh |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 87% |
Output Voltage Adjustment Range | 24 → 28.8V |
Mounting Type | DIN Rail Mount |
Load Regulation | 0.5% |
Minimum Temperature | -25°C |