TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc
- RS Stock No.:
- 808-6655
- Mfr. Part No.:
- TPC 055-124
- Manufacturer:
- TRACOPOWER
71 In stock for delivery within 4 working days
Added
Price Each
SGD110.07
(exc. GST)
SGD119.98
(inc. GST)
Units | Per unit |
1 - 4 | SGD110.07 |
5 + | SGD90.59 |
- RS Stock No.:
- 808-6655
- Mfr. Part No.:
- TPC 055-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, Single Phase, 28.8V DC Maximum Output Voltage - TPC Series - TPC 055-124
Turn an unstabilised input into a regulated output with this DIN rail power supply from Traco Power. It puts things on a steady footing by taking a wide input voltage between 85 and 264V AC, making it ideal for drawing usable power from industrial and commercial mains supplies. The output range is between 24 and 28.8V DC, and with a power rating of 55W, you can use it for heavy-duty applications such as machine control. For personnel and equipment safety, built-in short-circuit and overload protect against common electrical hazards.
• Compact dimensions of 45 (W) x 90 (H) x 96.5mm (D) for use where space is at a premium
• Adjustable output voltage allows for dynamic energy situations
• Mean time between failures of more than 1.7 million hours for reliable performance
• Low ripple and noise of 100mV pk-pk for an interference-free supply, leading to longer equipment life
• Adjustable output voltage allows for dynamic energy situations
• Mean time between failures of more than 1.7 million hours for reliable performance
• Low ripple and noise of 100mV pk-pk for an interference-free supply, leading to longer equipment life
Applications
• Production lines
• Industrial automation
• Commercial offices
• Industrial automation
• Commercial offices
Can I use this DIN rail power supply in extreme conditions?
Yes, it has a wide operating temperature range between -25°C and +70°C, so you use it in harsh industrial environments.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.3A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
Power Rating | 55W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 45mm |
Depth | 96.5mm |
Series | TPC |
Maximum Temperature | +70°C |
Standards Met | EN 60950-1 |
Mounting Type | DIN Rail Mount |
MTBF | 1.7 Millionh |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 87% |
Output Voltage Adjustment Range | 24 → 28.8V |
Minimum Temperature | -25°C |
Load Regulation | 0.5% |