TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc
- RS Stock No.:
- 808-6651
- Mfr. Part No.:
- TPC 055-112
- Manufacturer:
- TRACOPOWER
13 In stock for delivery within 4 working days
Added
Price Each
SGD122.61
(exc. GST)
SGD133.64
(inc. GST)
Units | Per unit |
1 + | SGD122.61 |
- RS Stock No.:
- 808-6651
- Mfr. Part No.:
- TPC 055-112
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 3500mA Output Current, 100 mV Pk-Pk Ripple and Noise - TPC Series - TPC 055-112
Get your application all fired up and ready to go with this DIN rail power supply from Traco Power. It boots up the devices in your cabinet in a jiffy by converting any input between 85 and 264V AC into a steady 12V DC output. With a 42W power rating and compact dimensions of 45 (W) x 90 (H) x 96.5mm (D), this is a high-performing mini marvel. A high efficiency rating of up to 87% and 0.3W standby use mean this is an energy-conscious choice. The power supply gets on with the job even in extreme temperatures between -25°C and +70°C, so it's an excellent option for use in demanding settings.
Features & Benefits
• Snap-on mounting for hassle-free installation on a DIN rail
• Quick start-up in 2 seconds, so doesn't keep you waiting
• IP20-rated, indicating it's safe to handle without the risk of electric shocks
• Quick start-up in 2 seconds, so doesn't keep you waiting
• IP20-rated, indicating it's safe to handle without the risk of electric shocks
Applications
• Industrial automation
• Commercial premises
• Manufacturing industry
• Commercial premises
• Manufacturing industry
How long will this power supply last?
This power supply has a very long mean time between failures of over 1.7 million hours, so it's highly reliable.
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 12V dc |
Output Current | 3.5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
Power Rating | 42W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 45mm |
Depth | 96.5mm |
Series | TPC |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Standards Met | CE, cRUus, CSA Certified |
Minimum Temperature | -25°C |
Ripple And Noise | 100mV Pk-Pk |
Efficiency | 87% |
Load Regulation | 0.5% |
Output Voltage Adjustment Range | 12 → 15V |
MTBF | 1.7 Millionh |