TRACOPOWER TPC DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc Output, 1.25A
- RS Stock No.:
- 808-6649
- Mfr. Part No.:
- TPC 030-124
- Manufacturer:
- TRACOPOWER
5 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
158 In Global stock for delivery within 4 working day(s)
Added
Price Each
SGD92.09
(exc. GST)
SGD100.38
(inc. GST)
Units | Per unit |
1 - 4 | SGD92.09 |
5 + | SGD75.78 |
- RS Stock No.:
- 808-6649
- Mfr. Part No.:
- TPC 030-124
- Manufacturer:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power DIN Rail Power Supply, 30W Power Rating, 3,000V AC Isolation Voltage - TPC Series - TPC 030-124
To keep your system efficiently juiced up, clip on this DIN rail power supply from Traco Power. It's suited to low-power applications, thanks to an input voltage range between 85 and 264V AC. Consistent 0.5% load regulation smooths out any peaks or troughs in the supply, so your device always gets the correct amount of power. Installation is fast, as the unit comes with screw terminal blocks, so there's no need to get out your soldering kit.
Features & Benefits
• Mean time between failures of 2.2 million hours for long-term reliability
• Light 160g weight won't strain your DIN rail
• Broad operating temperature range between -25°C and +70°C suits use in harsh industrial conditions
• Passes EN 60950-1 standard for protection against electric shock, fire and injury
• Low 100mV Pk-Pk ripple and noise ensures a stable power supply
• Light 160g weight won't strain your DIN rail
• Broad operating temperature range between -25°C and +70°C suits use in harsh industrial conditions
• Passes EN 60950-1 standard for protection against electric shock, fire and injury
• Low 100mV Pk-Pk ripple and noise ensures a stable power supply
Applications
• Manufacturing facilities
• Food and drink production
• Telecomms systems
• Food and drink production
• Telecomms systems
What size is this power supply?
The unit has compact dimensions of 90 (H) x 45 (W) x 96.5mm (D), so it's an ideal choice for a small enclosure or tightly packed DIN rail.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.25A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 264 V ac / 90 → 375V dc |
Power Rating | 30W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 45mm |
Depth | 96.5mm |
Series | TPC |
Load Regulation | 0.5% |
MTBF | 2.2 Millionh |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Ripple And Noise | 100mV Pk-Pk |