Bulgin 7000 Series Black, Grey, White, Yellow Thermoplastic Cable Gland Kit, PG13.5 Thread, 13mm Min, 15mm Max, IP66,
- RS Stock No.:
- 806-8657
- Mfr. Part No.:
- PXP7088/1315
- Manufacturer:
- Bulgin
314 In stock for delivery within 4 working days
Added
Price Each
SGD4.32
(exc. GST)
SGD4.71
(inc. GST)
Units | Per unit |
1 - 9 | SGD4.32 |
10 - 49 | SGD4.30 |
50 - 99 | SGD4.21 |
100 - 299 | SGD4.03 |
300 + | SGD3.50 |
- RS Stock No.:
- 806-8657
- Mfr. Part No.:
- PXP7088/1315
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
7000 Series Buccaneer Plastic Connector Accessories
A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.
Note
Item 806-8666 also suitable for metal version connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bulgin Buccaneer 7000 Series
Specifications
Attribute | Value |
---|---|
Thread Size | PG13.5 |
Maximum Cable Diameter | 15mm |
Minimum Cable Diameter | 13mm |
Material | Thermoplastic |
Colour | Black, Grey, White, Yellow |
Series | 7000 |
IP Rating | IP66, IP68, IP69K |
Locknut Included | No |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |
Number of Pieces | 3 |
Standards Met | RoHS Compliant |
Number of Cores | 1 |
Kit Includes | Cages, Gland, Gland Nut |
Operating Temperature Range | -40 → +120 °C |