Bulgin Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 806-8580
- Mfr. Part No.:
- PXP7011/03P/ST/1315
- Manufacturer:
- Bulgin
40 In stock for delivery within 4 working days
Added
Price Each
SGD34.38
(exc. GST)
SGD37.47
(inc. GST)
Units | Per unit |
1 - 4 | SGD34.38 |
5 - 9 | SGD33.35 |
10 - 24 | SGD32.32 |
25 - 49 | SGD31.63 |
50 + | SGD30.96 |
- RS Stock No.:
- 806-8580
- Mfr. Part No.:
- PXP7011/03P/ST/1315
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Cable Plugs and Sockets
Cable Plugs
Plugs have a cable gland to provide sealing
Diameter 38mm, length 69mm
Connect to in-line or chassis sockets
Diameter 38mm, length 69mm
Connect to in-line or chassis sockets
Cable Sockets
Sockets have a cable gland to provide sealing
Diameter 38mm, length 69mm
Connect to in-line or chassis plugs
Diameter 38mm, length 69mm
Connect to in-line or chassis plugs
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP66, IP68, IP69K |
Current Rating | 25.0A |
Body Orientation | Straight |
Series | Buccaneer 7000 |
Voltage Rating | 600.0 V |
Shell Size | 42 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Contact Plating | Nickel |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |