Bulgin Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 806-8559
- Mfr. Part No.:
- PXP7010/03P/ST/1315
- Manufacturer:
- Bulgin
243 In stock for delivery within 4 working days
Added
Price Each
SGD35.06
(exc. GST)
SGD38.22
(inc. GST)
Units | Per unit |
1 - 9 | SGD35.06 |
10 - 49 | SGD34.01 |
50 - 99 | SGD32.99 |
100 - 499 | SGD32.00 |
500 + | SGD26.34 |
- RS Stock No.:
- 806-8559
- Mfr. Part No.:
- PXP7010/03P/ST/1315
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Circular Connector
The Bulgin Buccaneer 7000 series 3-contacts male circular flex cable connector has a plug in-line connection. This connector has a voltage rating of 600VAC/DC and a current rating is up to 25A per contact. The cable connector plugs combine the ease of use of a quick coupling 1/4 turn locking mechanism with excellent environmental sealing for signal and mains power. The connector shell is made from polycarbonate/polybutylene terephthalate (PBT) ideal for blind mating applications.
Note:
10 and 32-pole 7000 series connectors are crimp variants, using crimps 765-9832, 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
Note:
10 and 32-pole 7000 series connectors are crimp variants, using crimps 765-9832, 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
Features and Benefits
Cable acceptance ranges between 13mm and 15mm
Operation temperature ranges between -40°C and 120°C
Polarisation and visual alignment features
Positive feedback on locking
Scoop proof contacts
Screw termination
Shell size is 42mm
Straight body orientation
Unshielded
Water and dustproof
Operation temperature ranges between -40°C and 120°C
Polarisation and visual alignment features
Positive feedback on locking
Scoop proof contacts
Screw termination
Shell size is 42mm
Straight body orientation
Unshielded
Water and dustproof
Applications
Electrical equipment
General industrial applications
HVAC equipment
Industrial automation
General industrial applications
HVAC equipment
Industrial automation
Certifications
CCC
CULS
IP68/69K rated
UL approved
VDE
CULS
IP68/69K rated
UL approved
VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP66, IP68, IP69K |
Current Rating | 25.0A |
Body Orientation | Straight |
Series | Buccaneer 7000 |
Voltage Rating | 600.0 V |
Shell Size | 42 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Contact Plating | Nickel |
Strain Relief | No |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |