- RS Stock No.:
- 803-0841
- Mfr. Part No.:
- 6N137SM
- Manufacturer:
- onsemi
45 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.882
(exc. GST)
SGD2.051
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD1.882 | SGD9.41 |
25 - 95 | SGD1.844 | SGD9.22 |
100 - 245 | SGD1.788 | SGD8.94 |
250 - 495 | SGD1.736 | SGD8.68 |
500 + | SGD1.684 | SGD8.42 |
*price indicative |
- RS Stock No.:
- 803-0841
- Mfr. Part No.:
- 6N137SM
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Optocoupler, Logic Output, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Logic Gate |
Maximum Forward Voltage | 1.8V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 30ns |
Maximum Input Current | 30 mA |
Isolation Voltage | 5000 Vrms |
Logic Output | Yes |
Typical Fall Time | 10ns |