TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXH 600-148, 48V dc, 12.5A, 600W, Triple Output, 120 → 370 V
- RS Stock No.:
- 801-9490
- Mfr. Part No.:
- TXH 600-148
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-9490
- Mfr. Part No.:
- TXH 600-148
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Note
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
CB, UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 12.5A |
Power Rating | 600W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 222mm |
Width | 105mm |
Depth | 44mm |
Efficiency | 92% |
Maximum Temperature | +65°C |
Weight | 1kg |
Minimum Temperature | -25°C |