TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXH 600-124, 24V dc, 25A, 600W, Triple Output, 120 → 370 V
- RS Stock No.:
- 801-9481
- Mfr. Part No.:
- TXH 600-124
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-9481
- Mfr. Part No.:
- TXH 600-124
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TXH-600 series 600W single output AC to DC embedded switch mode power supply has an output current rating of 25000mA at 24VDC. It has the universal input supply voltage ratings from 90VAC to 264VAC and 120VDC to 370VDC. The power supply is designed for a variety of cost critical applications. It has a metal case and screw terminal block connections that make it easy to install. It complies with the European EMC standards with the low voltage directive (LVD).
Note:
Derates 4% per °C above 50°C
MTBF to MIL-HDBK-217F (25°C)
Note:
Derates 4% per °C above 50°C
MTBF to MIL-HDBK-217F (25°C)
Features and Benefits
Adjustable output voltage
Compact design
Compact U-bracket and enclosed power supply
Overvoltage protection
Screw terminal block
Short circuit protection
Very high efficiency of up to 92%
Compact design
Compact U-bracket and enclosed power supply
Overvoltage protection
Screw terminal block
Short circuit protection
Very high efficiency of up to 92%
Certifications
CB Recognised Component for Canada and US
EN 60950-1
EN 61000-3-2 (PFC)
EN 61000-6-1
EN 61000-6-3
IEC 60950-1
UL 60950-1
UL Recognised Component for Canada and US
EN 60950-1
EN 61000-3-2 (PFC)
EN 61000-6-1
EN 61000-6-3
IEC 60950-1
UL 60950-1
UL Recognised Component for Canada and US
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 25A |
Power Rating | 600W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 222mm |
Width | 105mm |
Depth | 44mm |
Efficiency | 92% |
Maximum Temperature | +65°C |
Weight | 1kg |
Minimum Temperature | -25°C |