TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPP 150-136, 36V dc, 4.17A, 150W, 1 Output, 90 → 264V ac
- RS Stock No.:
- 801-9475
- Mfr. Part No.:
- TPP 150-136
- Manufacturer:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 801-9475
- Mfr. Part No.:
- TPP 150-136
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
150W Medical Switch Mode Power Supply TPP Series
The Traco Power TPP 150 series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -25°C to 50°C with 50% load derating.
The TPP 150 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.
The TPP 150 series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPP series of Power supplies are in medical devices and for demanding safety and space critical applications.
Highest power density encased 150W power supply
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Approvals
2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
Switch Mode - Traco TPP Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 4.17A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Enclosed |
Package Type | Enclosed |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 101.6mm |
Efficiency | 92% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |